Fibox ARCA Series Polycarbonate Wall Mount Cabinet, IP65, UL Transparent Door, 400 mm x 400 mm x 210 mm
- RS Stock No.:
- 900-592
- Mfr. Part No.:
- 8121089N
- Brand:
- Fibox
Subtotal (1 unit)*
£217.54
(exc. VAT)
£261.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £217.54 |
*price indicative
- RS Stock No.:
- 900-592
- Mfr. Part No.:
- 8121089N
- Brand:
- Fibox
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| External Height | 400mm | |
| Product Type | Wall Mount Cabinet | |
| External Depth | 210mm | |
| Body Material | Polycarbonate | |
| Transparent Door | Yes | |
| IP Rating | IP65 | |
| Door Lock Type | 2-Point Lock | |
| Gland Plate | No | |
| Colour | Smoke Grey | |
| External Width | 400mm | |
| Mounting plate | No | |
| Series | ARCA | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | UL | |
| IK Rating | IK09 | |
| Fixing Kit | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
External Height 400mm | ||
Product Type Wall Mount Cabinet | ||
External Depth 210mm | ||
Body Material Polycarbonate | ||
Transparent Door Yes | ||
IP Rating IP65 | ||
Door Lock Type 2-Point Lock | ||
Gland Plate No | ||
Colour Smoke Grey | ||
External Width 400mm | ||
Mounting plate No | ||
Series ARCA | ||
Standards/Approvals UL | ||
Hazardous Area Certification UL | ||
IK Rating IK09 | ||
Fixing Kit No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Fibox cabinet designed for robust protection of electronic components in various environments, ensuring durability and reliability under diverse conditions.
Constructed from polycarbonate for enhanced strength and longevity
Ingress protection rated at IP65 to safeguard against dust and water exposure
Operating temperature range of -40°C to 80°C for versatility in harsh climates
Equipped with a double bit lock system for improved security and access control
Related links
- Fibox ARCA Series Polycarbonate Wall Mount Cabinet UL Transparent Door, 400 mm x 300 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Mount Cabinet UL Transparent Door, 400 mm x 500 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Mount Cabinet UL Transparent Door, 400 mm x 600 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Mount Cabinet UL Transparent Door, 500 mm x 400 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Mount Cabinet UL Transparent Door, 600 mm x 400 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Mount Cabinet UL Transparent Door, 500 mm x 500 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Mount Cabinet UL Transparent Door, 400 mm x 300 mm x 150 mm
- Fibox ARCA Series Polycarbonate Wall Mount Cabinet UL Transparent Door, 400 mm x 400 mm x 210 mm
