Fibox ARCA Series Polycarbonate Wall Mount Cabinet, IP65, UL Transparent Door, 400 mm x 300 mm x 150 mm
- RS Stock No.:
- 900-590
- Mfr. Part No.:
- 8121086N
- Brand:
- Fibox
Subtotal (1 unit)*
£194.93
(exc. VAT)
£233.92
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 16 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £194.93 |
*price indicative
- RS Stock No.:
- 900-590
- Mfr. Part No.:
- 8121086N
- Brand:
- Fibox
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Wall Mount Cabinet | |
| External Height | 400mm | |
| External Depth | 150mm | |
| Body Material | Polycarbonate | |
| Transparent Door | Yes | |
| IP Rating | IP65 | |
| Door Lock Type | 2-Point Lock | |
| Gland Plate | No | |
| Colour | Smoke Grey | |
| Mounting plate | No | |
| External Width | 300mm | |
| Series | ARCA | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | UL | |
| Fixing Kit | No | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Wall Mount Cabinet | ||
External Height 400mm | ||
External Depth 150mm | ||
Body Material Polycarbonate | ||
Transparent Door Yes | ||
IP Rating IP65 | ||
Door Lock Type 2-Point Lock | ||
Gland Plate No | ||
Colour Smoke Grey | ||
Mounting plate No | ||
External Width 300mm | ||
Series ARCA | ||
Standards/Approvals UL | ||
Hazardous Area Certification UL | ||
Fixing Kit No | ||
IK Rating IK09 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Fibox cabinet is a robust enclosure designed for electrical components, ensuring reliable protection in various environments. Its transparent cover provides visibility while maintaining an effective locking mechanism for security.
Constructed from Durable polycarbonate for enhanced strength and longevity
IP65 ingress protection rating ensures resistance against dust and water
Continuous temperature range of -40 to 80°C accommodates diverse operational conditions
Includes a door with a PUR gasket and a 2-point locking system for secure access
Related links
- Fibox ARCA Series Polycarbonate Wall Mount Cabinet UL Transparent Door, 400 mm x 400 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Mount Cabinet UL Transparent Door, 400 mm x 600 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Mount Cabinet UL Transparent Door, 400 mm x 300 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Mount Cabinet UL Transparent Door, 400 mm x 500 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Mount Cabinet UL Transparent Door, 500 mm x 500 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Mount Cabinet UL Transparent Door, 500 mm x 400 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Mount Cabinet UL Transparent Door, 600 mm x 400 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Mount Cabinet UL Transparent Door, 400 mm x 300 mm x 150 mm
