Fibox ARCA Series Polycarbonate Wall Mount Cabinet, IP65, UL Transparent Door, 600 mm x 400 mm x 210 mm
- RS Stock No.:
- 900-594
- Mfr. Part No.:
- 8121092N
- Brand:
- Fibox
Subtotal (1 unit)*
£271.98
(exc. VAT)
£326.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £271.98 |
*price indicative
- RS Stock No.:
- 900-594
- Mfr. Part No.:
- 8121092N
- Brand:
- Fibox
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Wall Mount Cabinet | |
| External Height | 600mm | |
| External Depth | 210mm | |
| Body Material | Polycarbonate | |
| Transparent Door | Yes | |
| IP Rating | IP65 | |
| Door Lock Type | 2-Point Lock | |
| Gland Plate | No | |
| External Width | 400mm | |
| Colour | Smoke Grey | |
| Mounting plate | No | |
| Series | ARCA | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | UL | |
| IK Rating | IK09 | |
| Fixing Kit | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Wall Mount Cabinet | ||
External Height 600mm | ||
External Depth 210mm | ||
Body Material Polycarbonate | ||
Transparent Door Yes | ||
IP Rating IP65 | ||
Door Lock Type 2-Point Lock | ||
Gland Plate No | ||
External Width 400mm | ||
Colour Smoke Grey | ||
Mounting plate No | ||
Series ARCA | ||
Standards/Approvals UL | ||
Hazardous Area Certification UL | ||
IK Rating IK09 | ||
Fixing Kit No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Fibox cabinet offers a robust solution for secure equipment storage, designed with strength and practicality for various environments. Its transparent cover and swing handle ensure easy access while maintaining visibility of contents.
Constructed from Durable polycarbonate material for enhanced longevity
Features a transparent cover to easily view internal equipment
Equipped with hinges on the long side for optimal access
Includes a swing handle with a 2-point locking system for added security
Related links
- Fibox ARCA Series Polycarbonate Wall Mount Cabinet UL Transparent Door, 400 mm x 400 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Mount Cabinet UL Transparent Door, 500 mm x 500 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Mount Cabinet UL Transparent Door, 500 mm x 400 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Mount Cabinet UL Transparent Door, 400 mm x 300 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Mount Cabinet UL Transparent Door, 400 mm x 600 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Mount Cabinet UL Transparent Door, 400 mm x 500 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Mount Cabinet UL Transparent Door, 400 mm x 600 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Mount Cabinet UL Transparent Door, 400 mm x 300 mm x 150 mm
