Penta MTAGBC0336FHU Voltage Detector, 36V, 1 x 9 V Powered, MTAGBC0336FHU
- RS Stock No.:
- 765-558
- Mfr. Part No.:
- MTAGBC0336FHU
- Brand:
- Penta
Image representative of range
Subtotal (1 unit)*
£512.23
(exc. VAT)
£614.68
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £512.23 |
*price indicative
- RS Stock No.:
- 765-558
- Mfr. Part No.:
- MTAGBC0336FHU
- Brand:
- Penta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Product Type | Voltage Detector | |
| IP Rating | IP65 | |
| Battery Type | 1 x 9 V | |
| Power Source | 1 x 9 V | |
| Weight | 450g | |
| Minimum Operating Temperature | -25°C | |
| Maximum Voltage | 36V | |
| Maximum Operating Temperature | 55°C | |
| Height | 100mm | |
| Hazardous Area Certification | CE | |
| Standards/Approvals | EDF-SPS | |
| Width | 260mm | |
| Model Number | MTAGBC0336FHU | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Product Type Voltage Detector | ||
IP Rating IP65 | ||
Battery Type 1 x 9 V | ||
Power Source 1 x 9 V | ||
Weight 450g | ||
Minimum Operating Temperature -25°C | ||
Maximum Voltage 36V | ||
Maximum Operating Temperature 55°C | ||
Height 100mm | ||
Hazardous Area Certification CE | ||
Standards/Approvals EDF-SPS | ||
Width 260mm | ||
Model Number MTAGBC0336FHU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Sibille Voltage Detector is engineered for effective proving dead operations, ensuring that nominal voltage is absent at the capacitive test point of elbow connectors, thereby enhancing safety during maintenance procedures.
Durable IP65-rated casing ensures protection against dust and water
Compact design allows for easy handling and transport
Related links
- Penta MTAGBC1036FHU Voltage Detector 1 x 9 V Powered, MTAGBC1036FHU
- Penta MTAGBC0310FHU Voltage Detector 1 x 9 V Powered, MTAGBC0310FHU
- Penta MTAG0310FCUA 10000V ac MTAG0310FHUA
- Penta TAGDP0310FXTP125 Voltage Detector Battery Powered, TAGDP0310FXTP125
- Penta TAGDP0520FXTP125 Voltage Detector Battery Powered, TAGDP0520FXTP125
- Penta TAGDP0104FXTP125 Voltage Detector Battery Powered, TAGDP0104FXTP125
- Penta TAGDP1036FXTP125 Voltage Detector Battery Powered, TAGDP1036FXTP125
- Extech DV30 Non-Contact Voltage Detector Battery Powered CAT III, DV30
