Penta TAGDP0520FXTP125 Voltage Detector, 20kV, Battery Powered, TAGDP0520FXTP125

Subtotal (1 unit)*

£410.48

(exc. VAT)

£492.58

(inc. VAT)

Add to Basket
Select or type quantity
Supply shortage
  • 27 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.
Units
Per unit
1 +£410.48

*price indicative

RS Stock No.:
205-098
Mfr. Part No.:
TAGDP0520FXTP125
Brand:
Penta
Find similar products by selecting one or more attributes.
Select all

Brand

Penta

Product Type

Voltage Detector

Battery Type

9 V Lithium

Power Source

Battery

Weight

450g

Minimum Operating Temperature

-25°C

Maximum Voltage

20kV

Maximum Operating Temperature

55°C

Battery Life

6year

Length

260mm

Standards/Approvals

CEI 612431, EN 50508, NFC13 200, CEI 61235

Hazardous Area Certification

No

Diameter

59mm

Model Number

TAGDP0520FXTP125

RoHS Status: Exempt

COO (Country of Origin):
FR
The Penta voltage detectors, with integrated insulating pole, are designed for proving dead, making sure that nominal voltage is actually absent on a circuit in an MV substation between 1 kV and 36 kV.

Permanent standby status with automatic wake-up function

Accepts the use of rechargeable battery with identical supply voltage

Grey polycarbonate housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy