Penta TAGDP1036FXTP125 Voltage Detector, 36kV, Battery Powered, TAGDP1036FXTP125

Subtotal (1 unit)*

£410.48

(exc. VAT)

£492.58

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£410.48

*price indicative

RS Stock No.:
205-099
Mfr. Part No.:
TAGDP1036FXTP125
Brand:
Penta
Find similar products by selecting one or more attributes.
Select all

Brand

Penta

Product Type

Voltage Detector

Battery Type

9 V Lithium

Power Source

Battery

Weight

450g

Minimum Operating Temperature

-25°C

Maximum Voltage

36kV

Maximum Operating Temperature

55°C

Length

1.25m

Diameter

59mm

Hazardous Area Certification

No

Standards/Approvals

EN 50508 & CEI 61235, CE, CEI 612431

Model Number

TAGDP1036FXTP125

RoHS Status: Exempt

COO (Country of Origin):
FR
The Penta voltage detectors, with integrated insulating pole, are designed for proving dead, making sure that nominal voltage is actually absent on a circuit in an MV substation between 1 kV and 36 kV.

Permanent standby status with automatic wake-up function

Accepts the use of rechargeable battery with identical supply voltage

Grey polycarbonate housing

Related links