Penta TAGDP0310FXTP125 Voltage Detector, 10kV, Battery Powered, TAGDP0310FXTP125
- RS Stock No.:
- 205-096
- Mfr. Part No.:
- TAGDP0310FXTP125
- Brand:
- Penta
Subtotal (1 unit)*
£410.48
(exc. VAT)
£492.58
(inc. VAT)
FREE delivery for orders over £60.00
Supply shortage
- 2 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.
Units | Per unit |
|---|---|
| 1 + | £410.48 |
*price indicative
- RS Stock No.:
- 205-096
- Mfr. Part No.:
- TAGDP0310FXTP125
- Brand:
- Penta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Product Type | Voltage Detector | |
| Battery Type | 9 V Lithium | |
| Power Source | Battery | |
| Weight | 450g | |
| Minimum Operating Temperature | -25°C | |
| Maximum Voltage | 10kV | |
| Maximum Operating Temperature | 55°C | |
| Length | 260mm | |
| Diameter | 59mm | |
| Standards/Approvals | CEI 612431, NF C18510, EN 50508 & CEI 61235 | |
| Hazardous Area Certification | No | |
| Model Number | TAGDP0310FXTP125 | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Product Type Voltage Detector | ||
Battery Type 9 V Lithium | ||
Power Source Battery | ||
Weight 450g | ||
Minimum Operating Temperature -25°C | ||
Maximum Voltage 10kV | ||
Maximum Operating Temperature 55°C | ||
Length 260mm | ||
Diameter 59mm | ||
Standards/Approvals CEI 612431, NF C18510, EN 50508 & CEI 61235 | ||
Hazardous Area Certification No | ||
Model Number TAGDP0310FXTP125 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Penta voltage detectors, with integrated insulating pole, are designed for proving dead, making sure that nominal voltage is actually absent on a circuit in an MV substation between 1 kV and 36 kV.
Permanent standby status with automatic wake-up function
Accepts the use of rechargeable battery with identical supply voltage
Grey polycarbonate housing
Related links
- Penta TAGDP1036FXTP125 Voltage Detector Battery Powered, TAGDP1036FXTP125
- Penta TAGDP0520FXTP125 Voltage Detector Battery Powered, TAGDP0520FXTP125
- Penta TAGDP0104FXTP125 Voltage Detector Battery Powered, TAGDP0104FXTP125
- Extech DV30 Non-Contact Voltage Detector Battery Powered CAT III, DV30
- Ideal Industries 61-627 600V ac 61-627
- Klein Tools NCVT-2P 1000V ac Continuity Check NCVT2P
- Klein Tools NCVT-4IR 1000V ac Continuity Check NCVT4IR
- Klein Tools NCVT-2P 1000V ac Continuity Check RSCAL, NCVT2P
