Penta MTAGBC0310FHU Voltage Detector, 10V, 1 x 9 V Powered, MTAGBC0310FHU

Image representative of range

Subtotal (1 unit)*

£512.23

(exc. VAT)

£614.68

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£512.23

*price indicative

RS Stock No.:
765-557
Mfr. Part No.:
MTAGBC0310FHU
Brand:
Penta
Find similar products by selecting one or more attributes.
Select all

Brand

Penta

Product Type

Voltage Detector

IP Rating

IP65

Battery Type

1 x 9 V

Power Source

1 x 9 V

Weight

450g

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Maximum Voltage

10V

Height

100mm

Standards/Approvals

EDF-SPS

Hazardous Area Certification

CE

Width

260mm

Model Number

MTAGBC0310FHU

RoHS Status: Exempt

COO (Country of Origin):
FR
The Sibille Voltage Detector ensures effective verification of absence of nominal voltage at capacitive test points of elbow connectors, safeguarding grounding operations during electrical work.

Durable IP65-rated casing ensures protection against dust and water

Compact design allows for easy handling and transport

Related links