Maxim Integrated MAX17693AATC+, Converter 60V TDFN 12-Pin

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
223-6112
Mfr. Part No.:
MAX17693AATC+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Converter

Package Type

TDFN

Polarity

Positive

Mount Type

Surface

Quiescent Current

10mA

Pin Count

12

Height

0.8mm

Standards/Approvals

No

Series

MAX17693A

Length

3.1mm

Minimum Input Voltage

4.5V

Maximum Input Voltage

60V

Maximum Operating Temperature

125°C

Automotive Standard

No

The Maxim Integrated MAX17693A/B are high efficiency No-Opto integrated misfit flyback converters that use fixed frequency peak current mode control. The device senses the isolated output voltage directly from the primary-side flyback waveform during the secondary-side rectifier conduction. No secondary-side error amplifier and optocoupler are required to provide an accurate, isolated, regulated output voltage, saving up to 20% of PCB space normally required for a traditional flyback converter.

Reduces external components and total cost

Reduces power dissipation

Supports key system-level design requirements

Operates reliably in adverse environments

Related links