Maxim Integrated, 5-Channel DC/DC Converter, Adjustable, 5 V 12-Pin, TDFN

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
222-3677
Mfr. Part No.:
MAX17691BATC+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

DC/DC Converter

Maximum Output Voltage

5V

Minimum Input Voltage

4.2V

Maximum Input Voltage

60V

Topology

Flyback

Number of Outputs

5

Output Type

Adjustable

Maximum Switching Frequency

350kHz

Mount Type

Surface

Minimum Operating Temperature

-40°C

Package Type

TDFN

Maximum Operating Temperature

125°C

Pin Count

12

Standards/Approvals

RoHS

Series

MAX17691

Length

3.1mm

Width

3.1 mm

Height

0.8mm

Automotive Standard

No

The Maxim Integrated no-opto isolated flyback converter with integrated FET is a high efficiency nMOSFET flyback converter that uses fixed frequency peak current mode control.

Reduces external components and total cost

Reduces power dissipation

Supports key system-level design requirements

Related links