Maxim Integrated, Converter 60V TDFN 12-Pin
- RS Stock No.:
- 223-6111
- Mfr. Part No.:
- MAX17693AATC+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 223-6111
- Mfr. Part No.:
- MAX17693AATC+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Converter | |
| Package Type | TDFN | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 10mA | |
| Pin Count | 12 | |
| Height | 0.8mm | |
| Series | MAX17693A | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Maximum Input Voltage | 60V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 4.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Converter | ||
Package Type TDFN | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 10mA | ||
Pin Count 12 | ||
Height 0.8mm | ||
Series MAX17693A | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Maximum Input Voltage 60V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 4.5V | ||
Automotive Standard No | ||
The Maxim Integrated MAX17693A/B are high efficiency No-Opto integrated misfit flyback converters that use fixed frequency peak current mode control. The device senses the isolated output voltage directly from the primary-side flyback waveform during the secondary-side rectifier conduction. No secondary-side error amplifier and optocoupler are required to provide an accurate, isolated, regulated output voltage, saving up to 20% of PCB space normally required for a traditional flyback converter.
Reduces external components and total cost
Reduces power dissipation
Supports key system-level design requirements
Operates reliably in adverse environments
