Maxim Integrated, 1-Channel DC/DC Converter, Fixed, 5.25V, 4.994 V, 2.5 A 12-Pin, TDFN-12

Subtotal (1 tray of 490 units)*

£882.98

(exc. VAT)

£1,059.38

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tray*
490 +£1.802£882.98

*price indicative

RS Stock No.:
217-7690
Mfr. Part No.:
MAX25277ATCA/VY+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

DC/DC Converter

Maximum Output Voltage

5.25V

Minimum Input Voltage

3.5V

Maximum Input Voltage

36V

Minimum Output Current

2.5A

Topology

Buck

Output Type

Fixed

Mount Type

Surface

Maximum Switching Frequency

2.1MHz

Package Type

TDFN-12

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Pin Count

12

Standards/Approvals

RoHS

Length

3mm

Height

0.75mm

Series

MAX25277

Minimum Output Voltage

4.994V

Automotive Standard

No

The Maxim Integrated MAX20077 is a small, synchronous buck converter with integrated high-side and low-side switches. The device is designed to deliver up to 2.5A with 3.5V to 36V input voltages while using only 3.5μA quiescent current at no load. The device can operate in dropout by running at 99% duty cycle, making it ideal for automotive and industrial application.

Small solution size saves space

PGOOD output and high-voltage EN input simplify power sequencing

-40°C to +125°C automotive temperature range

Related links