Maxim Integrated, 1-Channel DC/DC Converter, Fixed, 3.3 V, 3.2 V, 2.5 A 12-Pin, TDFN-12

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
217-7674
Mfr. Part No.:
MAX20077ATCB/VY+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

DC/DC Converter

Maximum Output Voltage

3.3V

Minimum Input Voltage

3.5V

Maximum Input Voltage

36V

Minimum Output Current

2.5A

Maximum Output Current

2.5A

Topology

Buck

Output Type

Fixed

Mount Type

Surface

Maximum Switching Frequency

2.1MHz

Minimum Operating Temperature

-40°C

Package Type

TDFN-12

Maximum Operating Temperature

125°C

Pin Count

12

Height

0.75mm

Standards/Approvals

RoHS

Length

3mm

Series

MAX20077

Automotive Standard

AEC-Q100

Minimum Output Voltage

3.2V

The Maxim Integrated MAX20077 is a small, synchronous buck converter with integrated high-side and low-side switches. The device is designed to deliver up to 2.5A with 3.5V to 36V input voltages while using only 3.5μA quiescent current at no load. The device can operate in dropout by running at 99% duty cycle, making it ideal for automotive and industrial application.

Small solution size saves space

PGOOD output and high-voltage EN input simplify power sequencing

-40°C to +125°C automotive temperature range

Related links