Maxim Integrated MAX20057ATIA/VY+, Dual-Channel, Buck Buck Converter, Adjustable, 2A 28-Pin, TQFN-EP
- RS Stock No.:
- 222-2354
- Mfr. Part No.:
- MAX20057ATIA/VY+
- Brand:
- Maxim Integrated
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 222-2354
- Mfr. Part No.:
- MAX20057ATIA/VY+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Minimum Output Voltage | 3.3 V | |
| Maximum Output Voltage | 5 V | |
| Minimum Input Voltage | 3.5 V | |
| Maximum Input Voltage | 36 V | |
| Minimum Output Current | 2A | |
| Converter Type | Buck | |
| Number of Outputs | 2 | |
| Output Type | Adjustable | |
| Package Type | TQFN-EP | |
| Pin Count | 28 | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Minimum Output Voltage 3.3 V | ||
Maximum Output Voltage 5 V | ||
Minimum Input Voltage 3.5 V | ||
Maximum Input Voltage 36 V | ||
Minimum Output Current 2A | ||
Converter Type Buck | ||
Number of Outputs 2 | ||
Output Type Adjustable | ||
Package Type TQFN-EP | ||
Pin Count 28 | ||
The Maxim Integrated MAX20057 is an automotive highly integrated triple output PMIC. It includes two synchronous buck converters and an asynchronous boost controller with 2.1MHz and 400kHz options.
Enables crank-ready designs
Protection features improve system reliability
Integration and thermally enhanced packages
Protection features improve system reliability
Integration and thermally enhanced packages
Related links
- Maxim Integrated MAX20057ATIA/VY+ Buck Buck Converter 2A 28-Pin, TQFN-EP
- Maxim Integrated MAX15157BATJ+ Switching Regulator 0.1A TQFN-EP
- ROHM BD9E202FP4-ZTL Buck Converter DC-DC Converter 2A 6-Pin, TSOT23-6CJ
- ROHM BD9A201FP4-LBZTL Buck Converter DC-DC Converter 2A 8-Pin, TSOT23-8L
- Maxim Integrated MAX13236EETE+ Line Transceiver, 16-Pin TQFN-EP
- Maxim Integrated MAX3227ECTE+ Line Transceiver, 16-Pin TQFN-EP
- Maxim Integrated MAX13236EETE+ Line Transceiver 16-Pin TQFN-EP
- Maxim Integrated MAX31785ETL+ TQFN-EP
