Maxim Integrated MAX20057ATIA/VY+, 2-Channel Buck Converter, Adjustable, 5V, 3.3 V, 2 A 28-Pin, TQFN
- RS Stock No.:
- 222-2355
- Mfr. Part No.:
- MAX20057ATIA/VY+
- Brand:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 222-2355
- Mfr. Part No.:
- MAX20057ATIA/VY+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Buck Converter | |
| Maximum Output Voltage | 5V | |
| Minimum Input Voltage | 3.5V | |
| Maximum Input Voltage | 36V | |
| Minimum Output Current | 2A | |
| Topology | Buck | |
| Output Type | Adjustable | |
| Maximum Switching Frequency | 2.1MHz | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Package Type | TQFN | |
| Maximum Operating Temperature | 125°C | |
| Pin Count | 28 | |
| Length | 5.1mm | |
| Series | MAX20057 | |
| Standards/Approvals | No | |
| Height | 0.8mm | |
| Minimum Output Voltage | 3.3V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Buck Converter | ||
Maximum Output Voltage 5V | ||
Minimum Input Voltage 3.5V | ||
Maximum Input Voltage 36V | ||
Minimum Output Current 2A | ||
Topology Buck | ||
Output Type Adjustable | ||
Maximum Switching Frequency 2.1MHz | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Package Type TQFN | ||
Maximum Operating Temperature 125°C | ||
Pin Count 28 | ||
Length 5.1mm | ||
Series MAX20057 | ||
Standards/Approvals No | ||
Height 0.8mm | ||
Minimum Output Voltage 3.3V | ||
Automotive Standard AEC-Q100 | ||
The Maxim Integrated MAX20057 is an automotive highly integrated triple output PMIC. It includes two synchronous buck converters and an asynchronous boost controller with 2.1MHz and 400kHz options.
Enables crank-ready designs
Protection features improve system reliability
Integration and thermally enhanced packages
Related links
- Maxim Integrated Adjustable 3.3 V TQFN
- DiodesZetex AP72250CJ12-7 Adjustable 1.7 V, 3.3 A 12-Pin
- Renesas Electronics ISL8016IRAJZ-T7A Buck Converter 3.3 V 100 mA
- Maxim Integrated Adjustable TDFN
- Wurth Elektronik 171020601 Adjustable 0.8 V 7-Pin, PFM
- Maxim Integrated MAX17691BATC+ Adjustable TDFN
- DiodesZetex AP62301Z6-7 Adjustable 0.8 V SOT-563
- DiodesZetex AP62250WU-7 Adjustable 0.8 V TSOT-26
