Maxim Integrated MAX25277ATCA/VY+, 1-Channel DC/DC Converter, Fixed, 5.25 V, 4.994 V, 2.5 A 12-Pin, TDFN-12
- RS Stock No.:
- 217-7691
- Mfr. Part No.:
- MAX25277ATCA/VY+
- Brand:
- Maxim Integrated
Subtotal (1 pack of 5 units)*
£7.76
(exc. VAT)
£9.31
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £1.552 | £7.76 |
*price indicative
- RS Stock No.:
- 217-7691
- Mfr. Part No.:
- MAX25277ATCA/VY+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 5.25V | |
| Minimum Input Voltage | 3.5V | |
| Maximum Input Voltage | 36V | |
| Minimum Output Current | 2.5A | |
| Number of Outputs | 1 | |
| Topology | Buck | |
| Output Type | Fixed | |
| Maximum Switching Frequency | 2.1MHz | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Package Type | TDFN-12 | |
| Maximum Operating Temperature | 125°C | |
| Pin Count | 12 | |
| Standards/Approvals | RoHS | |
| Series | MAX25277 | |
| Width | 3 mm | |
| Length | 3mm | |
| Height | 0.75mm | |
| Minimum Output Voltage | 4.994V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 5.25V | ||
Minimum Input Voltage 3.5V | ||
Maximum Input Voltage 36V | ||
Minimum Output Current 2.5A | ||
Number of Outputs 1 | ||
Topology Buck | ||
Output Type Fixed | ||
Maximum Switching Frequency 2.1MHz | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Package Type TDFN-12 | ||
Maximum Operating Temperature 125°C | ||
Pin Count 12 | ||
Standards/Approvals RoHS | ||
Series MAX25277 | ||
Width 3 mm | ||
Length 3mm | ||
Height 0.75mm | ||
Minimum Output Voltage 4.994V | ||
Automotive Standard No | ||
The Maxim Integrated MAX20077 is a small, synchronous buck converter with integrated high-side and low-side switches. The device is designed to deliver up to 2.5A with 3.5V to 36V input voltages while using only 3.5μA quiescent current at no load. The device can operate in dropout by running at 99% duty cycle, making it ideal for automotive and industrial application.
Small solution size saves space
PGOOD output and high-voltage EN input simplify power sequencing
-40°C to +125°C automotive temperature range
Related links
- Maxim Integrated MAX25277ATCA/VY+ Buck DC-DC Converter TDFN-12
- Maxim Integrated MAX20077ATCB/VY+ Buck DC-DC Converter TDFN-12
- Maxim Integrated, Converter 60V TDFN 12-Pin
- Maxim Integrated MAX17691BATC+ TDFN
- Maxim Integrated MAX17691AATC+ Isolated Flyback DC-DC Converter TDFN
- Maxim Integrated MAX20057ATIA/VY+ Buck Buck Converter 2A 28-Pin, TQFN-EP
- Maxim Integrated 16 12 bit- ADC 62.5 ksps, 28-Pin TDFN
- DiodesZetex AP3407KTR-G1 Buck DC-DC Converter 1.2A 5-Pin, SOT-23
