Festo Vacuum Ejector, 1.4 mm nozzle, 7.9 bar 245 L/min, OASP series
- RS Stock No.:
- 852-905
- Mfr. Part No.:
- OASP-G4-14-L3-UA
- Brand:
- Festo
Subtotal (1 unit)*
£150.39
(exc. VAT)
£180.47
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £150.39 |
*price indicative
- RS Stock No.:
- 852-905
- Mfr. Part No.:
- OASP-G4-14-L3-UA
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Suction Flow | 245L/min | |
| Product Type | Vacuum Ejector | |
| Maximum Vacuum Pressure | 7.9bar | |
| Nozzle Diameter | 1.4mm | |
| Series | OASP | |
| Silencer | Yes | |
| Exhaust Port Type | Silencer | |
| Maximum Supply Pressure | 0.8MPa | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Suction Flow 245L/min | ||
Product Type Vacuum Ejector | ||
Maximum Vacuum Pressure 7.9bar | ||
Nozzle Diameter 1.4mm | ||
Series OASP | ||
Silencer Yes | ||
Exhaust Port Type Silencer | ||
Maximum Supply Pressure 0.8MPa | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- IT
The Festo vacuum generator cartridge is designed for efficient suction applications, featuring a high suction rate and integrated silencer to optimise performance in various operational environments.
Nominal size of 1.4 mm for precise operation
High suction performance with a maximum flow rate of 245 l/min
Designed for operating pressures between 0.1 MPa and 0.8 MPa
Robust construction using reinforced PA materials ensuring durability
Suitable for battery production with reduced Cu/Zn/Ni values
Related links
- Festo Vacuum Ejector 7.9 bar 245 L/min, OASP series
- Festo Vacuum Ejector 7.9 bar 160 L/min, OASP series
- Festo Vacuum Ejector 7.9 bar 245 L/min, OVPN series
- Festo Vacuum Ejector 7.9 bar 160 L/min, OVPN series
- Festo Vacuum Ejector 7.9 bar 960 L/min, OVPN series
- Festo Vacuum Ejector 7.9 bar 530 L/min, OVPN series
- Festo Vacuum Ejector 7.9 bar 748 L/min, OVPN series
- Festo Vacuum Ejector 7.9 bar 18 L/min, OVEH series
