Festo Vacuum Ejector, 1.4 mm nozzle, 7.9 bar 160 L/min, OASP series
- RS Stock No.:
- 852-786
- Mfr. Part No.:
- OASP-G4-14-L2-UA
- Brand:
- Festo
Subtotal (1 unit)*
£106.38
(exc. VAT)
£127.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £106.38 |
*price indicative
- RS Stock No.:
- 852-786
- Mfr. Part No.:
- OASP-G4-14-L2-UA
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Suction Flow | 160L/min | |
| Product Type | Vacuum Ejector | |
| Maximum Vacuum Pressure | 7.9bar | |
| Nozzle Diameter | 1.4mm | |
| Series | OASP | |
| Silencer | Yes | |
| Exhaust Port Type | Silencer | |
| Maximum Supply Pressure | 0.8MPa | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Suction Flow 160L/min | ||
Product Type Vacuum Ejector | ||
Maximum Vacuum Pressure 7.9bar | ||
Nozzle Diameter 1.4mm | ||
Series OASP | ||
Silencer Yes | ||
Exhaust Port Type Silencer | ||
Maximum Supply Pressure 0.8MPa | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- IT
The Festo vacuum generator cartridge is designed to efficiently create a vacuum using compressed Air as its operating medium, optimising suction capabilities for various industrial applications.
Nominal size of the Laval nozzle is 1.4 mm for effective airflow management
Features an open silencer design for reduced noise levels during operation
Operates effectively within a pressure range of 0.1 to 0.8 MPa
Related links
- Festo Vacuum Ejector 7.9 bar 160 L/min, OASP series
- Festo Vacuum Ejector 7.9 bar 245 L/min, OASP series
- Festo Vacuum Ejector 7.9 bar 160 L/min, OVPN series
- Festo Vacuum Ejector 7.9 bar 245 L/min, OVPN series
- Festo Vacuum Ejector 7.9 bar 317 L/min, OVPN series
- Festo Vacuum Ejector 7.9 bar 475 L/min, OVPN series
- Festo Vacuum Ejector 7.9 bar 626 L/min, OVPN series
- Festo Vacuum Ejector 7.9 bar 18 L/min, OVEH series
