Festo Vacuum Ejector, 1.4 mm nozzle, 7.9 bar 245 L/min, OVPN series
- RS Stock No.:
- 852-778
- Mfr. Part No.:
- OVPN-14-L3-PG14-G12-UA
- Brand:
- Festo
Subtotal (1 unit)*
£218.34
(exc. VAT)
£262.01
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £218.34 |
*price indicative
- RS Stock No.:
- 852-778
- Mfr. Part No.:
- OVPN-14-L3-PG14-G12-UA
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Vacuum Ejector | |
| Maximum Suction Flow | 245L/min | |
| Maximum Vacuum Pressure | 7.9bar | |
| Nozzle Diameter | 1.4mm | |
| Series | OVPN | |
| Silencer | Yes | |
| Vacuum Gauge | Yes | |
| Supply Port Size | G1/4 | |
| Minimum Operating Temperature | 0°C | |
| Vacuum Port Size | G1/2 | |
| Maximum Supply Pressure | 0.8MPa | |
| Exhaust Port Type | Silencer | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Vacuum Ejector | ||
Maximum Suction Flow 245L/min | ||
Maximum Vacuum Pressure 7.9bar | ||
Nozzle Diameter 1.4mm | ||
Series OVPN | ||
Silencer Yes | ||
Vacuum Gauge Yes | ||
Supply Port Size G1/4 | ||
Minimum Operating Temperature 0°C | ||
Vacuum Port Size G1/2 | ||
Maximum Supply Pressure 0.8MPa | ||
Exhaust Port Type Silencer | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- IT
The Festo vacuum generator efficiently creates high suction rates, designed to operate under various pressures for optimal performance in demanding environments. Its compact, robust engineering ensures reliability in versatile applications.
Nominal size of 1.4 mm for effective vacuum generation
High suction rate ensures efficient material handling
Operating pressure range from 0.1 MPa to 0.8 MPa enhances versatility
Related links
- Festo Vacuum Ejector 7.9 bar 160 L/min, OVPN series
- Festo Vacuum Ejector 7.9 bar 960 L/min, OVPN series
- Festo Vacuum Ejector 7.9 bar 530 L/min, OVPN series
- Festo Vacuum Ejector 7.9 bar 748 L/min, OVPN series
- Festo Vacuum Ejector 7.9 bar 245 L/min, OASP series
- Festo Vacuum Ejector 7.9 bar 475 L/min, OVPN series
- Festo Vacuum Ejector 7.9 bar 317 L/min, OVPN series
- Festo Vacuum Ejector 7.9 bar 626 L/min, OVPN series
