Festo Vacuum Ejector, 2.6 mm nozzle, 7.9 bar 960 L/min, OVPN series

Subtotal (1 unit)*

£669.69

(exc. VAT)

£803.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£669.69

*price indicative

RS Stock No.:
852-784
Mfr. Part No.:
OVPN-26-L3-PG14-G34-UA
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Vacuum Ejector

Maximum Suction Flow

960L/min

Maximum Vacuum Pressure

7.9bar

Nozzle Diameter

2.6mm

Series

OVPN

Silencer

Yes

Vacuum Gauge

Yes

Supply Port Size

G1/4

Vacuum Port Size

G3/4

Maximum Supply Pressure

0.8MPa

Exhaust Port Type

Silencer

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

COO (Country of Origin):
IT
The Festo vacuum generator delivers high suction performance with a Compact design Ideal for various applications. Its Advanced features ensure efficient operation in diverse environments, enhancing productivity without compromising on quality.

Nominal size of 2.6 mm ensures optimal performance

Corrosion resistance class CRC 2 offers moderate corrosion protection

Max. vacuum achievable is 81%, providing effective suction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy