Festo Vacuum Ejector, 2.3 mm nozzle, 7.9 bar 748 L/min, OVPN series
- RS Stock No.:
- 852-782
- Mfr. Part No.:
- OVPN-23-L3-PG14-G34-UA
- Brand:
- Festo
Subtotal (1 unit)*
£594.67
(exc. VAT)
£713.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £594.67 |
*price indicative
- RS Stock No.:
- 852-782
- Mfr. Part No.:
- OVPN-23-L3-PG14-G34-UA
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Vacuum Ejector | |
| Maximum Suction Flow | 748L/min | |
| Maximum Vacuum Pressure | 7.9bar | |
| Nozzle Diameter | 2.3mm | |
| Series | OVPN | |
| Silencer | Yes | |
| Vacuum Gauge | Yes | |
| Supply Port Size | G1/4 | |
| Vacuum Port Size | G3/4 | |
| Maximum Supply Pressure | 0.8MPa | |
| Exhaust Port Type | Silencer | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Vacuum Ejector | ||
Maximum Suction Flow 748L/min | ||
Maximum Vacuum Pressure 7.9bar | ||
Nozzle Diameter 2.3mm | ||
Series OVPN | ||
Silencer Yes | ||
Vacuum Gauge Yes | ||
Supply Port Size G1/4 | ||
Vacuum Port Size G3/4 | ||
Maximum Supply Pressure 0.8MPa | ||
Exhaust Port Type Silencer | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- IT
The Festo vacuum generator specifically designed for high suction rates and efficient operation in various settings. Its robust construction and versatile mounting position enhance usability across diverse applications.
Nominal size of the Laval nozzle measures 2.3 mm for optimal performance
Max suction flow rate is 748 l/min against atmosphere for efficient operation
Integrated open silencer design ensures minimal noise during operation
Related links
- Festo Vacuum Ejector 7.9 bar 475 L/min, OVPN series
- Festo Vacuum Ejector 7.9 bar 530 L/min, OVPN series
- Festo Vacuum Ejector 7.9 bar 960 L/min, OVPN series
- Festo Vacuum Ejector 7.9 bar 317 L/min, OVPN series
- Festo Vacuum Ejector 7.9 bar 626 L/min, OVPN series
- Festo Vacuum Ejector 7.9 bar 245 L/min, OVPN series
- Festo Vacuum Ejector 7.9 bar 160 L/min, OVPN series
- Festo Vacuum Ejector 7.9 bar 245 L/min, OASP series
