Festo Vacuum Ejector, 1.4 mm nozzle, 7.9 bar 160 L/min, OASP series
- RS Stock No.:
- 852-785
- Mfr. Part No.:
- OASP-G4-14-L2
- Brand:
- Festo
Subtotal (1 unit)*
£93.34
(exc. VAT)
£112.01
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £93.34 |
*price indicative
- RS Stock No.:
- 852-785
- Mfr. Part No.:
- OASP-G4-14-L2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Vacuum Ejector | |
| Maximum Suction Flow | 160L/min | |
| Maximum Vacuum Pressure | 7.9bar | |
| Nozzle Diameter | 1.4mm | |
| Series | OASP | |
| Silencer | Yes | |
| Minimum Operating Temperature | 0°C | |
| Maximum Supply Pressure | 0.8MPa | |
| Exhaust Port Type | Silencer | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Vacuum Ejector | ||
Maximum Suction Flow 160L/min | ||
Maximum Vacuum Pressure 7.9bar | ||
Nozzle Diameter 1.4mm | ||
Series OASP | ||
Silencer Yes | ||
Minimum Operating Temperature 0°C | ||
Maximum Supply Pressure 0.8MPa | ||
Exhaust Port Type Silencer | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- IT
The Festo vacuum generator cartridge delivers high suction performance with its innovative two-stage design, achieving optimal operating conditions for a variety of industrial applications.
Nominal size of the Laval nozzle is 1.4 mm for efficient operation
High suction rate ensures powerful performance in demanding environments
Operating pressure ranges from 0.1 MPa to 0.8 MPa, supporting versatile applications
Related links
- Festo Vacuum Ejector 7.9 bar 160 L/min, OASP series
- Festo Vacuum Ejector 7.9 bar 245 L/min, OASP series
- Festo Vacuum Ejector 7.9 bar 160 L/min, OVPN series
- Festo Vacuum Ejector 7.9 bar 245 L/min, OVPN series
- Festo Vacuum Ejector 7.9 bar 18 L/min, OVEH series
- Festo Vacuum Ejector 7.9 bar 626 L/min, OVPN series
- Festo Vacuum Ejector 7.9 bar 317 L/min, OVPN series
- Festo Vacuum Ejector 7.9 bar 475 L/min, OVPN series
