Karcher KVA 2 Handheld Vacuum Cleaner, 240V

Subtotal (1 unit)*

£103.50

(exc. VAT)

£124.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
  • Plus 9 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£103.50

*price indicative

RS Stock No.:
877-698
Mfr. Part No.:
1.198-731.0
Brand:
Karcher
Find similar products by selecting one or more attributes.
Select all

Brand

Karcher

Battery Operated

Yes

Product Type

Vacuum Cleaner

Vacuum Cleaner Type

Handheld

Supply Voltage

240V

Tank Capacity

600ml

Bag/Bagless

Bagless

Noise Level

78dBA

Wet/Dry

Dry

Model Number

KVA 2

Colour

Black, White

Height

1.1m

Depth

250mm

Weight

2.1kg

Standards/Approvals

EN 1882:1998

Width

224mm

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Karcher Cordless Vacuum Cleaner delivers powerful and efficient cleaning with a lightweight and user friendly design for everyday use. It ensures quiet operation and smooth manoeuvrability while offering versatile performance across surfaces, making it suitable for both quick clean ups and deep cleaning tasks.

40 minute run time supports extended cleaning

USB C charging provides convenient recharging

2.1 kilogram weight allows effortless handling

78 dB operation ensures low noise performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy