Karcher 1.033-337.0 Upright Vacuum Cleaner, 12 m Cable, 240V
- RS Stock No.:
- 647-065
- Mfr. Part No.:
- 1.033-337.0
- Brand:
- Karcher
Subtotal (1 unit)*
£565.96
(exc. VAT)
£679.15
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £565.96 |
*price indicative
- RS Stock No.:
- 647-065
- Mfr. Part No.:
- 1.033-337.0
- Brand:
- Karcher
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Vacuum Cleaner Type | Upright | |
| Product Type | Vacuum Cleaner | |
| Supply Voltage | 240V | |
| Flow Rate | 40L/s | |
| Dust Classification | M | |
| Tank Capacity | 5.5L | |
| Bag/Bagless | Bag | |
| Noise Level | 65dBA | |
| Power | 850W | |
| Wet/Dry | Dry | |
| Cable Length | 12m | |
| Vacuum Pressure | 200mbar | |
| Model Number | 1.033-337.0 | |
| Colour | Anthracite | |
| Width | 390mm | |
| Weight | 8.8kg | |
| Depth | 370mm | |
| Height | 1.215m | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Vacuum Cleaner Type Upright | ||
Product Type Vacuum Cleaner | ||
Supply Voltage 240V | ||
Flow Rate 40L/s | ||
Dust Classification M | ||
Tank Capacity 5.5L | ||
Bag/Bagless Bag | ||
Noise Level 65dBA | ||
Power 850W | ||
Wet/Dry Dry | ||
Cable Length 12m | ||
Vacuum Pressure 200mbar | ||
Model Number 1.033-337.0 | ||
Colour Anthracite | ||
Width 390mm | ||
Weight 8.8kg | ||
Depth 370mm | ||
Height 1.215m | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Karcher Upright brush-type vacuum cleaner with flexible and hard-wearing Glideflex power cable, extra-large working width and excellent suction power impress wherever large carpeted areas need to be cleaned quickly and efficiently. Whether it is the retail sector, hospitality and catering industry, offices, public buildings or exhibition spaces, the low weight and the ergonomic handle with integrated ON/OFF switch ensure comfortable handling and fatigue-free work at all times. Accessories integrated directly on the device expand the fields of application with the quick and efficient cleaning of edges or narrow niches, whereas a Visual brush adjustment aid allows precise adjustment of the brush to the height of the carpet pile.
Quick change system for Glideflex power cable
Indicator light
Flexible and effective cleaning option
Brush replacement without tools
Related links
- Karcher 1.023-117.0 Upright Vacuum Cleaner 240V, Standard
- Karcher CV 38/2 ADV GB Upright Vacuum Cleaner 220V ac, Type G - British 3-Pin
- Karcher 1.355-305.0 Floor Vacuum Cleaner Vacuum Cleaner 240V
- Karcher T 10/1 HEPA Handheld Wet & Dry Vacuum Cleaner 240V, Standard
- Karcher T10/1 Adv Cylinder Vacuum Cleaner 240V ac, Type G - British 3-Pin
- Starmix ld1435pz Floor Vacuum Cleaner Vacuum Cleaner 240V ac Type G - British
- Karcher 1.667-297.0 Floor Vacuum Cleaner Vacuum Cleaner 240V
- Karcher 1.148-355.0 Floor Vacuum Cleaner Vacuum Cleaner 240V
