Milwaukee M18 CV-0 Handheld Dust Extractor, 18V
- RS Stock No.:
- 264-105
- Mfr. Part No.:
- 4933459204
- Brand:
- Milwaukee
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-105
- Mfr. Part No.:
- 4933459204
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Dust Extractor | |
| Battery Operated | Yes | |
| Vacuum Cleaner Type | Handheld | |
| Supply Voltage | 18V | |
| Bag/Bagless | Bagless | |
| Wet/Dry | Dry | |
| Model Number | M18 CV-0 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Dust Extractor | ||
Battery Operated Yes | ||
Vacuum Cleaner Type Handheld | ||
Supply Voltage 18V | ||
Bag/Bagless Bagless | ||
Wet/Dry Dry | ||
Model Number M18 CV-0 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Milwaukee Dust Extractor, 18V Supply Voltage, Bagless Type
This handheld vacuum cleaner is designed for effective dust extraction in various environments. This dust extractor operates on an efficient 18V battery, ensuring portability and ease of use. With a bagless design and a capacity of 2.5 litres, it is specifically crafted for dry dust extraction, making it ideal for both industrial and professional applications.
Features & Benefits
• Powerful suction for effective removal of wood, metal, and debris
• HEPA filter captures 99.97% of particles down to 0.3 microns
• Lock-on switch minimises user fatigue during extended use
• Versatile accessories to handle various clean-up scenarios
• Secure canister lock prevents unwanted spillage while in use
• Clear viewing window allows monitoring of debris accumulation
Applications
• Used for cleaning workbenches and difficult-to-reach areas
• Ideal for electronic and mechanical industry maintenance
• Suitable for on-site projects requiring portable dust collection
• Effective in automotive workshops for fine debris clean-up
What is the maximum vacuum pressure achieved by this model?
The device achieves a maximum vacuum pressure of 84.8 mbar, ensuring strong suction performance.
How long can it operate on a fully charged 5 Ah battery?
It can run continuously for up to 23 minutes when equipped with a 5 Ah battery, providing ample time for tasks.
What size hose is compatible with this unit?
The extractor is designed to work with a hose diameter of 32mm, making it compatible with various attachments.
Which type of filter is used in this vacuum?
It features a dry filter type, ensuring effective dust retention and cleaner air output during operation.
Related links
- Milwaukee M18 VC2-0 Handheld Vacuum Cleaner DC
- Bosch 06019K2000 18V Cordless Dust Extractor
- Makita DVC156LZX1 18V Cordless Dust Extractor
- DeWALT D25303DH-XJ 18V Cordless Dust Extractor
- Milwaukee M18 FPOVCL-0 Floor Vacuum Cleaner Vacuum Cleaner, 18V
- Milwaukee M18 F2VC23L-0 Floor Vacuum Cleaner Vacuum Cleaner, 18V
- Milwaukee M18 FVP5-0 Vacuum Cleaner, 18V
- Bosch 0.601.9K2.100 18V Cordless Dust Extractor
