Makita DVC156LZX1 18V Cordless Dust Extractor
- RS Stock No.:
- 867-082
- Mfr. Part No.:
- DVC156LZX1
- Brand:
- Makita
Subtotal (1 unit)*
£471.84
(exc. VAT)
£566.21
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £471.84 |
*price indicative
- RS Stock No.:
- 867-082
- Mfr. Part No.:
- DVC156LZX1
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Corded/Cordless | Cordless | |
| Product Type | Dust Extractor | |
| Motor Type | Brushless | |
| Hose Length | 1.7mm | |
| Tank Capacity | 15L | |
| Voltage | 18V | |
| Maximum Air Flow | 2.1m³/min | |
| Number of Batteries | 2 | |
| Series | DVC | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Corded/Cordless Cordless | ||
Product Type Dust Extractor | ||
Motor Type Brushless | ||
Hose Length 1.7mm | ||
Tank Capacity 15L | ||
Voltage 18V | ||
Maximum Air Flow 2.1m³/min | ||
Number of Batteries 2 | ||
Series DVC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita dust extractor is a machine-connectable device designed for efficient dust removal in various environments. It operates on two 18V LXT batteries, making it versatile and powerful for your cleaning tasks.
Brushless maintenance-free motor enhances longevity
Extreme Protection Technology ensures improved dust and water resistance
Low noise levels create a more pleasant working environment
Battery protection system automatically shuts off when battery is low
Related links
- Makita DVC155LZX2 18V Cordless Dust Extractor
- Makita DVC866LZX1 18V Cordless Dust Extractor
- Makita DVC865LZX3 18V Cordless Dust Extractor
- Makita DX06 18V Cordless Dust Extractor
- Makita DVC157LZX3 18V Cordless Dust Extractor
- Milwaukee 4933478508 18V Cordless Dust Extractor
- Bosch 1600A0015Z 18V Cordless Dust Extractor
- DeWALT D25303DH-XJ 18V Cordless Dust Extractor


