Makita DVC155LZX2 18V Cordless Dust Extractor

Subtotal (1 unit)*

£508.33

(exc. VAT)

£610.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£508.33

*price indicative

RS Stock No.:
867-081
Mfr. Part No.:
DVC155LZX2
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Dust Extractor

Corded/Cordless

Cordless

Motor Type

Brushless

Hose Length

1.7mm

Voltage

18V

Tank Capacity

15L

Maximum Air Flow

2.1m³/min

Number of Batteries

2

Series

DVC

RoHS Status: Exempt

COO (Country of Origin):
CN
The Makita wet/dry dust extractor is engineered for versatile cleaning applications. Running on two 18V batteries, it effectively tackles dust and debris in various environments while maintaining user convenience and safety.

Nominal battery voltage of 2 x 18 V ensures powerful operation

Extreme Protection Technology (XPT) provides enhanced dust and water resistance

Brushless motor technology promotes longer service life and efficiency

Low noise level of ≤ 70 dB(A) allows for pleasant work environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy