Milwaukee 4933478508 18V Cordless Dust Extractor
- RS Stock No.:
- 255-2738
- Mfr. Part No.:
- 4933478508
- Brand:
- Milwaukee
Subtotal (1 unit)*
£144.13
(exc. VAT)
£172.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £144.13 |
*price indicative
- RS Stock No.:
- 255-2738
- Mfr. Part No.:
- 4933478508
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Dust Extractor | |
| Corded/Cordless | Cordless | |
| Hose Length | 26mm | |
| Tank Capacity | 200ml | |
| Voltage | 18V | |
| Number of Batteries | 0 | |
| Maximum Air Flow | 200L/s | |
| Standards/Approvals | RoHS | |
| Series | M18 FDDEXL-0 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Dust Extractor | ||
Corded/Cordless Cordless | ||
Hose Length 26mm | ||
Tank Capacity 200ml | ||
Voltage 18V | ||
Number of Batteries 0 | ||
Maximum Air Flow 200L/s | ||
Standards/Approvals RoHS | ||
Series M18 FDDEXL-0 | ||
- COO (Country of Origin):
- CN
Milwaukee Dust Extractor, 200 L/s Extraction Rate, 18 V Voltage Rating - 4933478508
This Cordless dust extractor is designed to tackle demanding environments by providing efficient dust removal. With a notable extraction rate of 200 L/s and a 200ml dust capacity, it is Ideal for users in various industries such as automation, electrical, and mechanical. This portable dust extraction solution operates on an 18V system, ensuring powerful performance without the constraints of a cord.
Features & Benefits
• High extraction rate vacuum efficiently removes dust and debris
• Cordless design provides maximum mobility and ease of use
• 200ml dust capacity allows for extended cleaning without frequent emptying
• Compatible with various power tools for comprehensive dust control
• Sturdy construction suitable for rugged construction site conditions
• Compact design enhances portability and storage convenience
• Cordless design provides maximum mobility and ease of use
• 200ml dust capacity allows for extended cleaning without frequent emptying
• Compatible with various power tools for comprehensive dust control
• Sturdy construction suitable for rugged construction site conditions
• Compact design enhances portability and storage convenience
Applications
• Used with power tools to minimise dust during cutting
• Ideal for construction site vacuuming and cleanup tasks
• Effective for maintaining cleanliness in mechanical workspaces
• Suitable for electrical installations where dust control is essential
• Designed for quick setup and use in diverse environments
• Ideal for construction site vacuuming and cleanup tasks
• Effective for maintaining cleanliness in mechanical workspaces
• Suitable for electrical installations where dust control is essential
• Designed for quick setup and use in diverse environments
How does the Cordless functionality of this extractor enhance user experience on-site?
The Cordless configuration eliminates the need for power sources, allowing users to move freely across different locations without being hindered by cords. This flexibility is particularly valuable on construction sites where mobility is crucial.
What is the advantage of having a high extraction rate vacuum?
A high extraction rate of 200 L/s ensures that dust and debris are removed swiftly, minimising the exposure of workers to harmful particles and improving overall Air quality in the workspace.
Can this extractor handle various materials during dust extraction?
It is designed to effectively capture fine dust and debris from multiple surfaces, making it suitable for different applications, including woodworking and metalworking. This versatility enhances its usability across a broad range of tasks.
How can the 200ml dust capacity affect operational efficiency?
The 200ml capacity reduces the frequency of emptying, thereby allowing for more extended periods of use. This feature is particularly beneficial in extensive cleaning tasks, ensuring that productivity is maintained without interruptions.
What types of environments are most suitable for using this dust extractor?
This extractor is best suited for professional environments, including construction sites, workshops, and electrical installations, where efficient dust removal is critical for safety and compliance with health regulations.
Related links
- Makita DVC155LZX2 18V Cordless Dust Extractor
- Makita DVC156LZX1 18V Cordless Dust Extractor
- Makita DVC866LZX1 18V Cordless Dust Extractor
- Bosch 1600A0015Z 18V Cordless Dust Extractor
- Makita DVC865LZX3 18V Cordless Dust Extractor
- Makita DX06 18V Cordless Dust Extractor
- DeWALT D25303DH-XJ 18V Cordless Dust Extractor
- Bosch 06019K2000 18V Cordless Dust Extractor
