OPTIBELT Raw Edge Belt, belt section XPZ 1.55 m, 1.499 m Length

Subtotal (1 unit)*

£13.69

(exc. VAT)

£16.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.69

*price indicative

RS Stock No.:
283-7052
Mfr. Part No.:
XPZ 1537 XEP
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Raw Edge Belt

Belt Section

XPZ

Sub Type

Raw Edge Belt

Series

SUPER XE-POWER PRO

Cord Material

Rubber

Belt Material

Rubber

Minimum Operating Temperature

-40°C

Belt Height

8mm

Outside Length

1.55m

Belt Width

9.7mm

Maximum Operating Temperature

120°C

Standards/Approvals

RoHS, ISO 4184, ISO 1813, ISO 4183, DIN 7753 Part 1

Inside Length

1.499m

COO (Country of Origin):
DE
The OPTIBELT SUPER XE-POWER PRO is one of the best performing wedge belts on the market. The innovative design of it opens up new scope in designing frictional power transmission drives, even on the smallest pulley diameters, in extreme temperature ranges and at the highest speeds.

Maintenance free

Very quiet running even at very high torque levels

M=S

Fit for back idlers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy