OPTIBELT Drive Belt, belt section XPZ, 1262mm Length

Bulk discount available

Subtotal (1 unit)*

£11.29

(exc. VAT)

£13.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 25 unit(s) shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£11.29
5 - 9£10.83
10 - 24£10.61
25 +£10.36

*price indicative

RS Stock No.:
195-3857
Mfr. Part No.:
XPZ 1262 XEP
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

XPZ

Outer Length

1275mm

Datum Length

1262mm

Inside Length

1186mm

Series

XE-Power

Top Width

9.7mm

Height

8mm

Material

Rubber

Belt Type

Raw Edge Belt

Minimum Pulley Diameter

56mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Length

1262mm

COO (Country of Origin):
DE
The new maintenance-free optibelt SUPER XE-POWER PRO M=S opens up new scope in designing frictional power transmission drives, even on the smallest pulley diameters, in extreme temperature ranges and at the highest speeds.

Fit for back idlers
M=S Set Constant - can be used in sets without further measurement
+ 20% power compared to optibelt SUPER X-POWER M=S
Temperature range -40°C to +120°C
Very quiet running even at very high torque levels
Maintenance free

Related links