SKF Wedge Belt, belt section XPZ, 1262mm Length
- RS Stock No.:
- 267-8988
- Mfr. Part No.:
- PHG XPZ1262EP
- Brand:
- SKF
Subtotal (1 unit)*
£8.31
(exc. VAT)
£9.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.31 |
*price indicative
- RS Stock No.:
- 267-8988
- Mfr. Part No.:
- PHG XPZ1262EP
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | XPZ | |
| Outer Length | 1275mm | |
| Datum Length | 1262mm | |
| Inside Length | 1186mm | |
| Top Width | 9.7mm | |
| Height | 8mm | |
| Belt Type | Open Ended Belt | |
| Length | 1262mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section XPZ | ||
Outer Length 1275mm | ||
Datum Length 1262mm | ||
Inside Length 1186mm | ||
Top Width 9.7mm | ||
Height 8mm | ||
Belt Type Open Ended Belt | ||
Length 1262mm | ||
- COO (Country of Origin):
- CN
The SKF belt provide a very efficient and cost-effective method for transmitting power from prime mover to driven machine. This raw-edge wedge belt have cog on their inside that enable the belt to flex around smaller pulley. Without fabric covering their flank, raw-edge belt can provide a higher friction and a minimized loss of power through slippage. The ethylene propylene diene monomer synthetic rubber cushion can significantly increase the life of belt drive when operating at high ambient temperature.
Excellent flexibility and high transverse rigidity
Low elongation during operation
Oil and heat resistant
Suitable for tropical climate
Reduced energy consumption and increased mean time between failure
Low elongation during operation
Oil and heat resistant
Suitable for tropical climate
Reduced energy consumption and increased mean time between failure
