Gates Drive Belt, belt section XPZ/3VX 1.55 m, 1.499 m Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£24.86

(exc. VAT)

£29.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£24.86
5 - 9£24.37
10 - 24£23.87
25 +£23.37

*price indicative

RS Stock No.:
211-7345
Mfr. Part No.:
XPZ1537/3VX607 QUAD-POWER 4
Brand:
Gates
Find similar products by selecting one or more attributes.
Select all

Brand

Gates

Belt Section

XPZ/3VX

Product Type

Drive Belt

Sub Type

Narrow Belt

Series

Quad Power 4

Belt Material

Ethylene Propylene Diene Monomer Rubber

Cord Material

Polyester

Minimum Operating Temperature

-50°C

Belt Height

8mm

Belt Width

9.7mm

Outside Length

1.55m

Maximum Operating Temperature

130°C

Standards/Approvals

REACH, RoHS, RMA IP, ISO 4184, DIN 775, ISO181 ATEX

Inside Length

1.499m

COO (Country of Origin):
FR
The Gates XPZ/3VX series Quad Power 4 raw edge v-belt has designed is the first raw edge zero-maintenance belt by using innovative minimal-stretch cord technology. iT has been developed to replace conventional belt for heavy duty industry drives. This V-belt does not suffer from severe tension decay in the first hours after installation, so no run-in period nor any re-tensioning are required.

Energy efficiencies up to 98%

Latest EPDM rubber technology

Halogen-free belt

Service-free V-belt

Temperature range = -50°C to +130°C

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy