OPTIBELT Drive Belt, belt section XPZ, 1487mm Length

Subtotal (1 unit)*

£11.98

(exc. VAT)

£14.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.98

*price indicative

RS Stock No.:
283-7051
Mfr. Part No.:
XPZ 1487 XEP
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

XPZ

Series

XE-POWER

Top Width

9.7mm

Material

Rubber

Belt Type

Raw Edge Belt

Minimum Pulley Diameter

56mm

Length

1487mm

COO (Country of Origin):
DE
The OPTIBELT SUPER XE-POWER PRO is one of the best performing wedge belts on the market. The innovative design of it opens up new scope in designing frictional power transmission drives, even on the smallest pulley diameters, in extreme temperature ranges and at the highest speeds.

Maintenance free
Very quiet running even at very high torque levels
M=S
Fit for back idlers

Related links