Gates Drive Belt, belt section XPZ/3VX, 2262mm Length
- RS Stock No.:
- 211-8663
- Mfr. Part No.:
- XPZ2262/3VX892 QUAD-POWER 4
- Brand:
- Gates
Bulk discount available
Subtotal (1 unit)*
£37.92
(exc. VAT)
£45.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 24 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £37.92 |
| 5 - 9 | £37.16 |
| 10 - 24 | £36.40 |
| 25 + | £35.66 |
*price indicative
- RS Stock No.:
- 211-8663
- Mfr. Part No.:
- XPZ2262/3VX892 QUAD-POWER 4
- Brand:
- Gates
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gates | |
| Belt Section | XPZ/3VX | |
| Outer Length | 2275mm | |
| Datum Length | 2262mm | |
| Inside Length | 2224mm | |
| Series | Quad Power 4 | |
| Top Width | 9.7mm | |
| Height | 8mm | |
| Length | 2262mm | |
| Select all | ||
|---|---|---|
Brand Gates | ||
Belt Section XPZ/3VX | ||
Outer Length 2275mm | ||
Datum Length 2262mm | ||
Inside Length 2224mm | ||
Series Quad Power 4 | ||
Top Width 9.7mm | ||
Height 8mm | ||
Length 2262mm | ||
- COO (Country of Origin):
- FR
The Gates XPZ/3VX series Quad Power 4 raw edge v-belt has designed is the first raw edge zero-maintenance belt by using innovative minimal-stretch cord technology. iT has been developed to replace conventional belt for heavy duty industry drives. This V-belt does not suffer from severe tension decay in the first hours after installation, so no run-in period nor any re-tensioning are required.
Energy efficiencies up to 98%
Latest EPDM rubber technology
Halogen-free belt
Service-free V-belt
Temperature range = -50°C to +130°C
RoHS and REACH compliant
Latest EPDM rubber technology
Halogen-free belt
Service-free V-belt
Temperature range = -50°C to +130°C
RoHS and REACH compliant
