Gates Drive Belt, belt section XPZ/3VX, 1687mm Length

Bulk discount available

Subtotal (1 unit)*

£27.92

(exc. VAT)

£33.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£27.92
5 - 9£27.36
10 - 24£26.81
25 +£26.25

*price indicative

RS Stock No.:
211-7353
Mfr. Part No.:
XPZ1687/3VX666 QUAD-POWER 4
Brand:
Gates
Find similar products by selecting one or more attributes.
Select all

Brand

Gates

Belt Section

XPZ/3VX

Outer Length

1700mm

Datum Length

1687mm

Inside Length

1649mm

Series

Quad Power 4

Top Width

9.7mm

Height

8mm

Length

1687mm

COO (Country of Origin):
FR
The Gates XPZ/3VX series Quad Power 4 raw edge v-belt has designed is the first raw edge zero-maintenance belt by using innovative minimal-stretch cord technology. iT has been developed to replace conventional belt for heavy duty industry drives. This V-belt does not suffer from severe tension decay in the first hours after installation, so no run-in period nor any re-tensioning are required.

Energy efficiencies up to 98%
Latest EPDM rubber technology
Halogen-free belt
Service-free V-belt
Temperature range = -50°C to +130°C
RoHS and REACH compliant

Related links