Gates Drive Belt, belt section XPZ/3VX 1.038 m, 987 mm Length

Get a bulk buy discount

Add 5 more to save £2.05

View bulk pricing options

Subtotal (1 unit)*

£19.57

(exc. VAT)

£23.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4£19.57-
5 - 9£19.16£2.05
10 - 24£18.77£8.00
25 +£18.40£29.25

*price indicative

RS Stock No.:
211-7326
Mfr. Part No.:
XPZ1025/3VX405 QUAD-POWER 4
Brand:
Gates
Find similar products by selecting one or more attributes.
Select all

Brand

Gates

Product Type

Drive Belt

Belt Section

XPZ/3VX

Sub Type

Narrow Belt

Series

Quad Power 4

Cord Material

Polyester

Belt Material

Ethylene Propylene Diene Monomer Rubber

Belt Width

9.7mm

Minimum Operating Temperature

-50°C

Outside Length

1.038m

Belt Height

8mm

Maximum Operating Temperature

130°C

Standards/Approvals

RoHS, ISO 4184, ISO181 ATEX, REACH, RMA IP, DIN 775

Inside Length

987mm

COO (Country of Origin):
FR
The Gates XPZ/3VX series Quad Power 4 raw edge v-belt has designed is the first raw edge zero-maintenance belt by using innovative minimal-stretch cord technology. iT has been developed to replace conventional belt for heavy duty industry drives. This V-belt does not suffer from severe tension decay in the first hours after installation, so no run-in period nor any re-tensioning are required.

Energy efficiencies up to 98%

Latest EPDM rubber technology

Halogen-free belt

Service-free V-belt

Temperature range = -50°C to +130°C

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy