APC 240V Input Rack Mount Uninterruptible Power Supply, 6kVA (6kW), SRT6KXLI

Subtotal (1 unit)*

£5,732.37

(exc. VAT)

£6,878.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5,732.37

*price indicative

RS Stock No.:
648-033
Mfr. Part No.:
SRT6KXLI
Brand:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Model

SRT6KXLI

Power Rating

6kW

VA Rating

6kVA

Output Voltage

240V

Input Voltage

240V

Mounting Type

Rack Mount

COO (Country of Origin):
PH
The APC Smart Uninterruptible Power Supply is an on-line model designed to deliver continuous, clean 230V power with a pure sine wave output, ensuring optimal performance for sensitive equipment. It is CE marked, indicating compliance with European safety and quality standards.

IP20 protection rated
CE certification
USB compatible

Related links