APC 240V Input Rack Mount Uninterruptible Power Supply, 6kVA (6kW), SRT6KRMXLI
- RS Stock No.:
- 648-032
- Mfr. Part No.:
- SRT6KRMXLI
- Brand:
- APC
Subtotal (1 unit)*
£6,031.82
(exc. VAT)
£7,238.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6,031.82 |
*price indicative
- RS Stock No.:
- 648-032
- Mfr. Part No.:
- SRT6KRMXLI
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Model | SRT6KRMXLI | |
| Power Rating | 6kW | |
| VA Rating | 6kVA | |
| Output Voltage | 240V | |
| Input Voltage | 240V | |
| Mounting Type | Rack Mount | |
| Select all | ||
|---|---|---|
Brand APC | ||
Model SRT6KRMXLI | ||
Power Rating 6kW | ||
VA Rating 6kVA | ||
Output Voltage 240V | ||
Input Voltage 240V | ||
Mounting Type Rack Mount | ||
- COO (Country of Origin):
- PH
The APC Smart Uninterruptible Power Supply is a rack-mount model with a power capacity of 6000VA and operates at 230V. It is designed to provide reliable and stable backup power for critical systems in data centers and industrial applications.
IP20 protection rated
EN/IEC 62040 2 2018 standard
EN/IEC 62040 2 2018 standard
Related links
- APC 240V Input Rack Mount Uninterruptible Power Supply SRT6KXLI
- APC 240V Input Rack Mount Uninterruptible Power Supply SRTG6KXLI
- Power Sonic 120 → 276V ac Input Rack Mount 6kVA (6kW), PowerPure RT 6
- APC 240V Input Rack Mount Uninterruptible Power Supply, 8000VA (8kW)
- APC 240V Input Rack Mount Uninterruptible Power Supply SMTL3000RMI2UCNC
- APC 240V Input Rack Mount Uninterruptible Power Supply SRTL1500RMXLI-NC
- APC 240V Input Rack Mount Uninterruptible Power Supply SRTL1000RMXLI-NC
- APC 240V Input Rack Mount Uninterruptible Power Supply SRTG10KXLI
