Power Sonic 120 → 276V ac Input Rack Mount, Tower Uninterruptible Power Supply, 6kVA (6kW), PowerPure RT 6
- RS Stock No.:
- 639-045
- Mfr. Part No.:
- PowerPure RT 6
- Brand:
- Power Sonic
Subtotal (1 unit)*
£2,572.00
(exc. VAT)
£3,086.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,572.00 |
*price indicative
- RS Stock No.:
- 639-045
- Mfr. Part No.:
- PowerPure RT 6
- Brand:
- Power Sonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Sonic | |
| Model | PowerPure RT 6 | |
| Power Rating | 6kW | |
| VA Rating | 6kVA | |
| Output Voltage | 208 V ac, 220 V ac, 230 V ac, 240 V acV dc | |
| Input Voltage | 120 → 276V ac | |
| Mounting Type | Rack Mount, Tower | |
| Select all | ||
|---|---|---|
Brand Power Sonic | ||
Model PowerPure RT 6 | ||
Power Rating 6kW | ||
VA Rating 6kVA | ||
Output Voltage 208 V ac, 220 V ac, 230 V ac, 240 V acV dc | ||
Input Voltage 120 → 276V ac | ||
Mounting Type Rack Mount, Tower | ||
- COO (Country of Origin):
- CN
The Power Sonic Power Pure RT features cold start function and intelligent battery management with generator input support and a powerful charger to optimize backup power mode. It includes eco mode for energy saving and a hot-swappable battery design for uninterrupted operation along with communication software compatible with Windows Mac and Linux systems.
True online double conversion
LCD display with multi-function settings
Wide input voltage ranges
Short circuit and overload protection
LCD display with multi-function settings
Wide input voltage ranges
Short circuit and overload protection
Related links
- Power Sonic 120 → 276V ac Input Rack Mount 10kVA (10kW), PowerPure RT 10
- Power Sonic 200 → 240V ac Input Rack Mount 3kVA (3kW), PowerPure RT 3
- Power Sonic 200 V ac 220 V ac 240 V ac Input Rack Mount 1kVA
- Power Sonic 200 V ac 220 V ac 240 V ac Input Rack Mount 2kVA
- APC 240V Input Rack Mount Uninterruptible Power Supply SRT6KRMXLI
- APC 240V Input Rack Mount Uninterruptible Power Supply SRTG6KXLI
- APC 240V Input Rack Mount Uninterruptible Power Supply SRT6KXLI
- Power Sonic Power Supply Accessory PowerPure RT Series
