Power Sonic Power Supply Accessory, for use with PowerPure RT 1, PowerPure RT Series
- RS Stock No.:
- 652-231
- Mfr. Part No.:
- BATTERYBOX 24
- Brand:
- Power Sonic
Subtotal (1 unit)*
£486.86
(exc. VAT)
£584.23
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £486.86 |
*price indicative
- RS Stock No.:
- 652-231
- Mfr. Part No.:
- BATTERYBOX 24
- Brand:
- Power Sonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Sonic | |
| Accessory Type | Battery Extended Runtime Pack | |
| For Use With | PowerPure RT 1 | |
| Series | PowerPure RT | |
| Output Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Power Sonic | ||
Accessory Type Battery Extended Runtime Pack | ||
For Use With PowerPure RT 1 | ||
Series PowerPure RT | ||
Output Voltage 24V | ||
- COO (Country of Origin):
- CN
The Power Sonic PowerPure RT Battery Extension Pack (BEP) provides extended runtime for Power Sonics true online double conversion UPS systems. The battery extension packs can be used with the PowerPure RT 1kva to deliver reliable power protection and scalable runtimes for computer systems, servers, telecoms CCTV and network equipment.
Cost effective
Black colour
Battery type SLA
CE compliant
Black colour
Battery type SLA
CE compliant
Related links
- Power Sonic 200 V ac 220 V ac 240 V ac Input Rack Mount 1kVA
- Power Sonic 120 → 276V ac Input Rack Mount 10kVA (10kW), PowerPure RT 10
- Power Sonic 200 → 240V ac Input Rack Mount 3kVA (3kW), PowerPure RT 3
- Power Sonic 120 → 276V ac Input Rack Mount 6kVA (6kW), PowerPure RT 6
- Power Sonic 200 V ac 220 V ac 240 V ac Input Rack Mount 2kVA
- Power Sonic 110/120 V ac 600VA (600VA), PowerSteady 600
- Power Sonic Battery Expansion Module, BATTERYBOX 72
- Power Sonic Battery Expansion Module, BATTERYBOX 48
