Power Sonic 200 V ac, 208 V ac, 220 V ac, 230 V ac, 240 V ac Input Rack Mount, Tower Uninterruptible Power Supply, 1kVA
- RS Stock No.:
- 688-378
- Mfr. Part No.:
- PowerPure RT 1
- Brand:
- Power Sonic
Subtotal (1 unit)*
£581.64
(exc. VAT)
£697.97
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £581.64 |
*price indicative
- RS Stock No.:
- 688-378
- Mfr. Part No.:
- PowerPure RT 1
- Brand:
- Power Sonic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Sonic | |
| Model | PowerPure RT 1 | |
| Power Rating | 1kW | |
| VA Rating | 1kVA | |
| Output Voltage | 200 V ac, 208 V ac, 220 V ac, 230 V ac, 240 V acV dc | |
| Input Voltage | 200 V ac, 208 V ac, 220 V ac, 230 V ac, 240 V ac | |
| Mounting Type | Rack Mount, Tower | |
| Select all | ||
|---|---|---|
Brand Power Sonic | ||
Model PowerPure RT 1 | ||
Power Rating 1kW | ||
VA Rating 1kVA | ||
Output Voltage 200 V ac, 208 V ac, 220 V ac, 230 V ac, 240 V acV dc | ||
Input Voltage 200 V ac, 208 V ac, 220 V ac, 230 V ac, 240 V ac | ||
Mounting Type Rack Mount, Tower | ||
- COO (Country of Origin):
- CN
The Power Sonic Online double-conversion uninterruptible power supply (UPS) designed to provide reliable, pure sine-wave power for critical equipment such as computers, servers, and telecommunications systems. It features intelligent battery management, and flexible rack/tower design to ensure continuous operation and energy efficiency. With a power factor of 1.0, it delivers clean and stable power ideal for high-density loads.
Power Shedding Function
Cold Start Function
Supports Generator Input
Powerful Charger for More Efficient Battery Backup
LCD Display with Multifunction Settings
CE approved
Cold Start Function
Supports Generator Input
Powerful Charger for More Efficient Battery Backup
LCD Display with Multifunction Settings
CE approved
Related links
- Power Sonic 200 V ac 220 V ac 240 V ac Input Rack Mount 2kVA
- Power Sonic 200 → 240V ac Input Rack Mount 3kVA (3kW), PowerPure RT 3
- Power Sonic 120 → 276V ac Input Rack Mount 10kVA (10kW), PowerPure RT 10
- Power Sonic 120 → 276V ac Input Rack Mount 6kVA (6kW), PowerPure RT 6
- Power Sonic Power Supply Accessory PowerPure RT Series
- Power Sonic 81-145/162-290V ac Input Tower Uninterruptible Power Supply PowerSteady 1500
- Power Sonic 81-145/162-290V ac Input Tower Uninterruptible Power Supply PowerSteady 2000
- ABB 240V ac Input Uninterruptible Power Supply 4NWP100160R0001
