ABB 240V ac Input Uninterruptible power supply, 1 kVA, 4NWP100160R0001 900 W 4NWP100
- RS Stock No.:
- 690-649
- Mfr. Part No.:
- 4NWP100160R0001
- Brand:
- ABB
Subtotal (1 unit)*
£429.98
(exc. VAT)
£515.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £429.98 |
*price indicative
- RS Stock No.:
- 690-649
- Mfr. Part No.:
- 4NWP100160R0001
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Uninterruptible power supply | |
| Model Number | 4NWP100160R0001 | |
| VA Rating | 1kVA | |
| Input Voltage | 240V ac | |
| Power | 900W | |
| Standards/Approvals | RoHS | |
| Series | 4NWP100 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Uninterruptible power supply | ||
Model Number 4NWP100160R0001 | ||
VA Rating 1kVA | ||
Input Voltage 240V ac | ||
Power 900W | ||
Standards/Approvals RoHS | ||
Series 4NWP100 | ||
- COO (Country of Origin):
- CN
The ABB UPS is a compact, high-efficiency uninterruptible power supply designed for small-scale critical applications like server rooms, lab equipment, and security systems. It uses online double conversion technology to deliver clean, regulated sine wave output, isolating connected loads from power disturbances. With a rated output of 900W, it offers 8.5 minutes of autonomy at full load and supports flexible input voltages from 220V to 240V AC.
Delivers 900W output power with 1000VA capacity
Includes RS-232, USB, and mini COM slot for communication and monitoring
Supports lead-acid battery backup with 4 internal batteries and 2.5kg battery weight
Compact design with LCD display and auto shutdown functionality
Related links
- ABB 240V ac Input Uninterruptible power supply 4NWP100162R0002 2700 W 4NWP100
- ABB 240V ac Input Uninterruptible power supply 4NWP100162R0001 2700 W 4NWP100
- ABB 240V ac Input Uninterruptible power supply 4NWP100161R0001 1800 W 4NWP100
- ABB 230V ac Input Uninterruptible power supply 4NWP100178R0001 900 W 4NWP100
- ABB 230V ac Input Uninterruptible power supply 4NWP100173R0001 900 W 4NWP100
- ABB 230V ac Input Uninterruptible power supply 4NWP100170R0001 360 W 4NWP100
- ABB 230V ac Input Uninterruptible power supply 4NWP100171R0001 480 W 4NWP100
- ABB 230V ac Input Uninterruptible power supply 4NWP100174R0001 1200 W 4NWP100