APC 240V Input Rack Mount Uninterruptible Power Supply, 1000VA (900W), SRTL1000RMXLI-NC
- RS Stock No.:
- 648-042
- Mfr. Part No.:
- SRTL1000RMXLI-NC
- Brand:
- APC
Subtotal (1 unit)*
£2,866.19
(exc. VAT)
£3,439.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,866.19 |
*price indicative
- RS Stock No.:
- 648-042
- Mfr. Part No.:
- SRTL1000RMXLI-NC
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Model | SRTL1000RMXLI-NC | |
| Power Rating | 900W | |
| VA Rating | 1000VA | |
| Output Voltage | 240V | |
| Input Voltage | 240V | |
| Mounting Type | Rack Mount | |
| Select all | ||
|---|---|---|
Brand APC | ||
Model SRTL1000RMXLI-NC | ||
Power Rating 900W | ||
VA Rating 1000VA | ||
Output Voltage 240V | ||
Input Voltage 240V | ||
Mounting Type Rack Mount | ||
- COO (Country of Origin):
- PH
The APC Smart Uninterruptible Power Supply is an on-line model designed to deliver continuous, clean 230V power with a pure sine wave output, ensuring optimal performance for sensitive equipment. It is CE marked, indicating compliance with European safety and quality standards.
IP20 protection rated
CE certification
USB compatible
CE certification
USB compatible
Related links
- APC 230V Input Rack Mount Uninterruptible Power Supply Smart-UPS SRT
- APC 230V Input Rack Mount Uninterruptible Power Supply, 1000VA (900W)
- Eaton 190 → 276V Input Rack Mount Uninterruptible Power Supply 9SX
- APC 240V Input Rack Mount Uninterruptible Power Supply SRTL1500RMXLI-NC
- APC 240V Input Rack Mount Uninterruptible Power Supply SRTL2200RMXLI-NC
- APC 240V Input Rack Mount Uninterruptible Power Supply SRTL3000RMXLI-NC
- APC 240V Input Rack Mount Uninterruptible Power Supply, 8000VA (8kW)
- APC 240V Input Rack Mount Uninterruptible Power Supply SRTG10KXLI
