APC 230V Input Rack Mount Uninterruptible Power Supply, 1000VA (900W)
- RS Stock No.:
- 597-174
- Mfr. Part No.:
- SRTL1000RM4UXLI-NC
- Brand:
- APC
Subtotal (1 unit)*
£3,633.96
(exc. VAT)
£4,360.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,633.96 |
*price indicative
- RS Stock No.:
- 597-174
- Mfr. Part No.:
- SRTL1000RM4UXLI-NC
- Brand:
- APC
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
| Brand | APC | |
| Power Rating | 900W | |
| VA Rating | 1000VA | |
| Output Voltage | 230V | |
| Input Voltage | 230V | |
| Mounting Type | Rack Mount | |
| Select all | ||
|---|---|---|
Brand APC | ||
Power Rating 900W | ||
VA Rating 1000VA | ||
Output Voltage 230V | ||
Input Voltage 230V | ||
Mounting Type Rack Mount | ||
- COO (Country of Origin):
- PH
The APC Smart Uninterruptible Power Supply is an on-line model designed to deliver continuous, clean 230V power with a pure sine wave output, ensuring optimal performance for sensitive equipment. It is CE marked, indicating compliance with European safety and quality standards.
IP20 protection rated
CE certification
USB compatible
CE certification
USB compatible
Related links
- APC 230V Input Rack Mount Uninterruptible Power Supply, 1000VA (900W)
- APC 230V Input Rack Mount Uninterruptible Power Supply Smart-UPS SRT
- APC 240V Input Rack Mount Uninterruptible Power Supply SRTL1000RMXLI-NC
- Eaton 190 → 276V Input Rack Mount Uninterruptible Power Supply 9SX
- APC 230V Input Rack Mount Uninterruptible Power Supply Easy UPS
- APC 230V Input Rack Mount Uninterruptible Power Supply Smart-UPS
- APC 230V Input Rack Mount Uninterruptible Power Supply Smart-UPS SRT
- APC 230V Input Rack Mount Uninterruptible Power Supply, 1500VA (1.35kW)