APC 240V Input Rack Uninterruptible power supply, 5 kVA, SRT5KRMXLW-HW 4500 W Smart-UPS On-Line

Subtotal (1 unit)*

£5,852.31

(exc. VAT)

£7,022.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5,852.31

*price indicative

RS Stock No.:
648-031
Mfr. Part No.:
SRT5KRMXLW-HW
Brand:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Model Number

SRT5KRMXLW-HW

Product Type

Uninterruptible power supply

Sub Type

Double Conversion Online

VA Rating

5kVA

Output Voltage

240V

Input Voltage

240V

Mount Type

Rack

Power

4500W

Length

6100000.00mm

Depth

71.9cm

Width

43.2cm

Standards/Approvals

ENERGY STAR V2.0 (USA), NOM, FCC Part 15 Class A, CE, VDE, UL 1778, EAC, RCM, IRAM

Series

Smart-UPS On-Line

COO (Country of Origin):
PH
The APC Smart Uninterruptible Power Supply offers a capacity of 5000VA with a 230V hardware configuration. It uses a reliable lead-acid battery to provide backup power during outages, ensuring continuous operation and protection for connected devices.

IP20 protection rated

CE certification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy