Bernstein 120mm Plastic Rounded ESD Safe Tweezer

Subtotal (1 unit)*

£12.98

(exc. VAT)

£15.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.98

*price indicative

RS Stock No.:
465-585
Distrelec Article No.:
180-50-233
Mfr. Part No.:
5-191
Brand:
Bernstein
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein

Product Type

Tweezer

Material

Plastic

Overall Length

120mm

Point Type

Rounded

Anti-Magnetic

Yes

ESD Safe

Yes

Anti-Acid

Yes

Solder Adhesion Resistant

Yes

Maximum Temperature

175°C

Standards/Approvals

No

Overall Width

2mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bernstein 120mm ESD plastic tweezers with 2A-style straight, rounded tips are precision tools designed for handling sensitive electronic components in electrostatic discharge (ESD) protected environments. Manufactured from glass fibber-reinforced polyamide, these tweezers offer a surface resistance between 10³ and 10⁵ ohms, ensuring controlled dissipation of static charges.

Optimum opening angle with precise tip closure

Surface matt and smooth

Resistant to acids

Temperature resistant up to 175° C

Excellent stress crack resistance

Excellent abrasion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy