Bernstein 125mm Fibre Reinforced Plastic Rounded ESD Safe Tweezer
- RS Stock No.:
- 465-591
- Mfr. Part No.:
- 5-452
- Brand:
- Bernstein
Subtotal (1 unit)*
£66.48
(exc. VAT)
£79.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.48 |
*price indicative
- RS Stock No.:
- 465-591
- Mfr. Part No.:
- 5-452
- Brand:
- Bernstein
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Tweezer | |
| Material | Fibre Reinforced Plastic | |
| Overall Length | 125mm | |
| Point Type | Rounded | |
| Anti-Magnetic | Yes | |
| ESD Safe | Yes | |
| Anti-Acid | Yes | |
| Solder Adhesion Resistant | Yes | |
| Maximum Temperature | 130°C | |
| Overall Width | 2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Tweezer | ||
Material Fibre Reinforced Plastic | ||
Overall Length 125mm | ||
Point Type Rounded | ||
Anti-Magnetic Yes | ||
ESD Safe Yes | ||
Anti-Acid Yes | ||
Solder Adhesion Resistant Yes | ||
Maximum Temperature 130°C | ||
Overall Width 2mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bernstein ESD-safe tweezer equipped with replaceable zirconia ceramic tips, ideal for handling highly sensitive electronic components. Crafted from partially stabilized tetragonal ZrO₂ with Y₂O₃, these tips offer exceptional mechanical and thermal properties: flexural strength of 800 N/mm², modulus of elasticity of 2 x 10⁵ N/mm², hardness of 1350 HV, and a temperature resistance up to 800°C. The tips are electrically dissipative, with resistance between 10⁶ and 10⁹ ohms, ensuring safe handling in electrostatic-sensitive environments.
Solder repellent
Heat resistant
Resistant to acids and alkalis
Rounded tips width 1.8 mm
Related links
- Bernstein 42mm Fibre Reinforced Plastic Rounded ESD Safe Tweezer
- Bernstein 125mm Stainless Steel Rounded ESD Safe Tweezer
- Bernstein 120mm Plastic Rounded ESD Safe Tweezer
- Bernstein 120mm Plastic Bent Flat ESD Safe Tweezer
- Bernstein 120mm Stainless Steel Flat, Rounded ESD Safe Tweezer
- Bernstein 145mm Stainless Steel Rounded ESD Safe Tweezer
- Bernstein 120mm Stainless Steel Rounded ESD Safe Tweezer
- Bernstein 125mm Sheet Steel ESD Safe Tweezer
