Bernstein 120mm Stainless Steel Rounded ESD Safe Tweezer
- RS Stock No.:
- 465-480
- Mfr. Part No.:
- 5-059-13
- Brand:
- Bernstein
Subtotal (1 unit)*
£12.42
(exc. VAT)
£14.90
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 23 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.42 |
*price indicative
- RS Stock No.:
- 465-480
- Mfr. Part No.:
- 5-059-13
- Brand:
- Bernstein
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 120mm | |
| Point Type | Rounded | |
| Anti-Magnetic | Yes | |
| ESD Safe | Yes | |
| Number of Pieces | 1 | |
| Anti-Acid | Yes | |
| Overall Width | 3.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 120mm | ||
Point Type Rounded | ||
Anti-Magnetic Yes | ||
ESD Safe Yes | ||
Number of Pieces 1 | ||
Anti-Acid Yes | ||
Overall Width 3.5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bernstein ESD Tweezer is a gripping, holding and positioning tweezers, receptacle for geometrically shaped parts. This tweezers are designed for SMD/THT technology, for gripping cylindrical components and components Mini MELFs, diodes, resistors, or simple holding of wires.
Material stainless steel SA antimagnetic
Matt polished surface and smooth with glare free
ESD coating dissipative between 10^6 to 10^9 ohm
Related links
- Bernstein 120mm Stainless Steel Flat, Round ESD Safe Tweezer
- Bernstein 120mm Stainless Steel Flat, Rounded ESD Safe Tweezer
- Bernstein 125mm Stainless Steel Rounded ESD Safe Tweezer
- Bernstein 120mm Stainless Steel ESD Safe Tweezer
- Bernstein 145mm Stainless Steel Rounded ESD Safe Tweezer
- Bernstein 120mm Stainless Steel Sickle ESD Safe Tweezer
- Bernstein 120mm Stainless Steel Straight ESD Safe Tweezer
- Bernstein 120mm Stainless Steel Pointed ESD Safe Tweezer
