Bernstein 120mm Plastic Pointed ESD Safe Tweezer
- RS Stock No.:
- 465-581
- Mfr. Part No.:
- 5-180
- Brand:
- Bernstein
Subtotal (1 unit)*
£75.04
(exc. VAT)
£90.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £75.04 |
*price indicative
- RS Stock No.:
- 465-581
- Mfr. Part No.:
- 5-180
- Brand:
- Bernstein
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Tweezer | |
| Material | Plastic | |
| Overall Length | 120mm | |
| Point Type | Pointed | |
| Anti-Magnetic | Yes | |
| ESD Safe | Yes | |
| Number of Pieces | 5 | |
| Anti-Acid | Yes | |
| Solder Adhesion Resistant | Yes | |
| Maximum Temperature | 175°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Tweezer | ||
Material Plastic | ||
Overall Length 120mm | ||
Point Type Pointed | ||
Anti-Magnetic Yes | ||
ESD Safe Yes | ||
Number of Pieces 5 | ||
Anti-Acid Yes | ||
Solder Adhesion Resistant Yes | ||
Maximum Temperature 175°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bernstein Set of 5 ESD plastic tweezers made of technical high-performance plastic. These tweezers have an optimal opening angle and a perfect tip closure, so parts and components can be picked up precisely and precisely. The ESD dissipative tool holder as a practical table stand in Z-shape is made of sturdy 1.5 mm sheet steel. ESD powder coating, light grey RAL 7035, conductive 10^4 to 10^5 Ohm. Can be used for tweezers and pliers.
ESD plastic precision tweezers for electronics and precision mechanics
Lowest Water absorption and exceptional impact strength
Excellent stress cracking resistance
Excellent abrasion resistance
Related links
- Bernstein 120mm Plastic Flat ESD Safe Tweezer
- Bernstein 120mm Plastic Angled ESD Safe Tweezer
- Bernstein 120mm Plastic Rounded ESD Safe Tweezer
- Bernstein 120mm Plastic Bent Flat ESD Safe Tweezer
- Bernstein 120mm Plastic Very Fine ESD Safe Tweezer
- Bernstein 120mm Stainless Steel Pointed ESD Safe Tweezer
- Bernstein 85mm Stainless Steel Pointed ESD Safe Tweezer
- Bernstein 110mm Stainless Steel Pointed ESD Safe Tweezer
