RS PRO 120mm Low Carbon Austenitic Steel Flat, Serrated Tweezer
- RS Stock No.:
- 429-749
- Brand:
- RS PRO
Subtotal (1 unit)*
£6.40
(exc. VAT)
£7.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 131 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.40 |
*price indicative
- RS Stock No.:
- 429-749
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tweezer | |
| Material | Low Carbon Austenitic Steel | |
| Overall Length | 120mm | |
| Point Type | Flat, Serrated | |
| Anti-Magnetic | Yes | |
| Overall Width | 120mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tweezer | ||
Material Low Carbon Austenitic Steel | ||
Overall Length 120mm | ||
Point Type Flat, Serrated | ||
Anti-Magnetic Yes | ||
Overall Width 120mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
RS PRO Tweezer, Low Carbon Austenitic Steel, 120 mm
RS PRO tweezer with strong flat serrated tips is designed for precision handling of small wires and components. Made from low carbon austenitic steel, it offers excellent corrosion resistance and durability, making it ideal for general assembly tasks.
Features and Benefits
Strong flat serrated tips: Ensures a secure grip on small components and wires
Anti-magnetic: Suitable for use in environments where magnetic interference must be avoided
Corrosion resistance: Resistant to most chemicals, acids, and salt materials, enhancing longevity
Low carbon austenitic steel: Provides durability and strength for demanding applications
Laser marking: Offers easy identification and traceability
Applications
Electronics assembly
Laboratory work
Jewellery making
Watch repair
Additional Information
Material: Low Carbon Austenitic Steel
Overall Length: 120 mm
Point Type: Flat, Serrated, Strong
Anti-Acid: Yes
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 120mm Low Carbon Austenitic Steel Flat, Serrated Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Angled, Flat Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Fine, Flat Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Flat, Rounded Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Straight Flat Tweezer
- RS PRO 105mm Low Carbon Austenitic Steel Flat Tweezer
- RS PRO 135mm Low Carbon Austenitic Steel Flat Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Rounded Flat Tweezer Set
